
08051C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A222KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A222KTCT-ND - Cut Tape (CT) 478-KAF21BR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C222K4Z2A |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C222K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21600 | € 2,16 |
| 50 | € 0,16020 | € 8,01 |
| 100 | € 0,14290 | € 14,29 |
| 500 | € 0,11384 | € 56,92 |
| 1 000 | € 0,10486 | € 104,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09141 | € 365,64 |
| 8 000 | € 0,08641 | € 691,28 |
| 12 000 | € 0,08391 | € 1 006,92 |
| 20 000 | € 0,08114 | € 1 622,80 |
| 28 000 | € 0,07952 | € 2 226,56 |
| 40 000 | € 0,07796 | € 3 118,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |