0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C104J4T4A

DigiKey Part Number
478-KAM21KR72A104JLTR-ND - Tape & Reel (TR)
478-KAM21KR72A104JLCT-ND - Cut Tape (CT)
478-KAM21KR72A104JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C104J4T4A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C104J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12900€ 1,29
50€ 0,09300€ 4,65
100€ 0,08200€ 8,20
500€ 0,06344€ 31,72
1 000€ 0,05773€ 57,73
2 500€ 0,05172€ 129,30
5 000€ 0,04809€ 240,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04511€ 451,10
20 000€ 0,04266€ 853,20
30 000€ 0,04143€ 1 242,90
50 000€ 0,04007€ 2 003,50
70 000€ 0,03927€ 2 748,90
100 000€ 0,03851€ 3 851,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620