
06035J3R9BBSTR | |
|---|---|
DigiKey Part Number | 478-4461-2-ND - Tape & Reel (TR) 478-4461-1-ND - Cut Tape (CT) 478-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J3R9BBSTR |
Description | CAP THIN FILM 3.9PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J3R9BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,47400 | € 4,74 |
| 50 | € 0,38380 | € 19,19 |
| 100 | € 0,35590 | € 35,59 |
| 500 | € 0,32758 | € 163,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31179 | € 935,37 |
| 6 000 | € 0,30982 | € 1 858,92 |
| 9 000 | € 0,30880 | € 2 779,20 |
| 15 000 | € 0,30763 | € 4 614,45 |
| 21 000 | € 0,30694 | € 6 445,74 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |
