1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C102K4Z4A

DigiKey Part Number
478-KAF15AR71H102KMTR-ND - Tape & Reel (TR)
478-KAF15AR71H102KMCT-ND - Cut Tape (CT)
478-KAF15AR71H102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C102K4Z4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C102K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C102K4Z2AKYOCERA AVX19 490478-KAF15AR71H102KTCT-ND€ 0,08000Direct
C0603X102K5RAC3112KEMET28 816399-C0603X102K5RAC3112CT-ND€ 0,35000Direct
C0603X102K5RAC3121KEMET3 930399-C0603X102K5RAC3121CT-ND€ 0,35000Direct
C0603X102K5RAC3316KEMET71 818399-C0603X102K5RAC3316CT-ND€ 0,35000Direct
C0603X102K5RACAUTOKEMET10 282399-6908-1-ND€ 0,35000Direct
In-Stock: 7 822
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01458€ 218,70
30 000€ 0,01360€ 408,00
45 000€ 0,01311€ 589,95
75 000€ 0,01256€ 942,00
105 000€ 0,01224€ 1 285,20
150 000€ 0,01193€ 1 789,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04900€ 0,49
50€ 0,03340€ 1,67
100€ 0,02880€ 2,88
500€ 0,02110€ 10,55
1 000€ 0,01875€ 18,75
2 500€ 0,01627€ 40,67
5 000€ 0,01478€ 73,90
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
50€ 0,03320€ 1,66
100€ 0,02860€ 2,86
500€ 0,02094€ 10,47
1 000€ 0,01860€ 18,60
2 500€ 0,01614€ 40,35
5 000€ 0,01466€ 73,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680