
06035C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H102KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H102KTCT-ND - Cut Tape (CT) 478-KAF15AR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102K4Z2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03320 | € 1,66 |
| 100 | € 0,02860 | € 2,86 |
| 500 | € 0,02094 | € 10,47 |
| 1 000 | € 0,01860 | € 18,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01695 | € 67,80 |
| 8 000 | € 0,01553 | € 124,24 |
| 12 000 | € 0,01482 | € 177,84 |
| 20 000 | € 0,01404 | € 280,80 |
| 28 000 | € 0,01358 | € 380,24 |
| 40 000 | € 0,01314 | € 525,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |