18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A180JAT2A

DigiKey Part Number
478-KGM15ACG1H180JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H180JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A180JAT2A
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A180JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H180GTKYOCERA AVX2 508478-KGM15ACG1H180GTCT-ND€ 0,31000Upgrade
KGM15ACG2A180FTKYOCERA AVX8 268478-KGM15ACG2A180FTCT-ND€ 0,36000Upgrade
KAM15ACG1H180JTKYOCERA AVX12 391478-KAM15ACG1H180JTCT-ND€ 0,16000Parametric Equivalent
0603N180J500CTWalsin Technology Corporation157 6951292-1494-1-ND€ 0,09000Direct
C1608NP01H180J080AATDK840445-14063-1-ND€ 0,09000Direct
In-Stock: 42 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02060€ 1,03
100€ 0,01760€ 1,76
500€ 0,01258€ 6,29
1 000€ 0,01105€ 11,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00877€ 35,08
8 000€ 0,00792€ 63,36
12 000€ 0,00750€ 90,00
20 000€ 0,00703€ 140,60
28 000€ 0,00676€ 189,28
40 000€ 0,00649€ 259,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680