
06031C471J4Z2A | |
|---|---|
DigiKey Part Number | 478-06031C471J4Z2ATR-ND - Tape & Reel (TR) 478-06031C471J4Z2ACT-ND - Cut Tape (CT) 478-06031C471J4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471J4Z2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X471JAGACAUTO | KEMET | 15 151 | 399-C0603X471JAGACAUTOCT-ND | € 0,45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17400 | € 1,74 |
| 50 | € 0,12780 | € 6,39 |
| 100 | € 0,11350 | € 11,35 |
| 500 | € 0,08938 | € 44,69 |
| 1 000 | € 0,08194 | € 81,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07080 | € 283,20 |
| 8 000 | € 0,06666 | € 533,28 |
| 12 000 | € 0,06458 | € 774,96 |
| 20 000 | € 0,06229 | € 1 245,80 |
| 28 000 | € 0,06094 | € 1 706,32 |
| 40 000 | € 0,05965 | € 2 386,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |