
06031C332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A332KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A332KTCT-ND - Cut Tape (CT) 478-KAM15AR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C332K4T2A |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C332K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02750 | € 2,75 |
| 500 | € 0,02006 | € 10,03 |
| 1 000 | € 0,01781 | € 17,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01443 | € 57,72 |
| 8 000 | € 0,01318 | € 105,44 |
| 12 000 | € 0,01255 | € 150,60 |
| 20 000 | € 0,01186 | € 237,20 |
| 28 000 | € 0,01145 | € 320,60 |
| 40 000 | € 0,01107 | € 442,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |