1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C102M4Z2A

DigiKey Part Number
478-KAF15AR72A102MTTR-ND - Tape & Reel (TR)
478-KAF15AR72A102MTCT-ND - Cut Tape (CT)
478-KAF15AR72A102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C102M4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C102M4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12000€ 1,20
50€ 0,08600€ 4,30
100€ 0,07570€ 7,57
500€ 0,05840€ 29,20
1 000€ 0,05306€ 53,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04505€ 180,20
8 000€ 0,04207€ 336,56
12 000€ 0,04058€ 486,96
20 000€ 0,03893€ 778,60
28 000€ 0,03797€ 1 063,16
40 000€ 0,03704€ 1 481,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410