
046892640201846+T | |
|---|---|
DigiKey Part Number | 478-046892640201846+TTR-ND - Tape & Reel (TR) 478-046892640201846+TCT-ND - Cut Tape (CT) 478-046892640201846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046892640201846+T |
Description | CONN FPC/FFC ZIF .5MM 40POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 4.72µin (0.12µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,85100 | € 18,51 |
| 25 | € 1,73480 | € 43,37 |
| 50 | € 1,65200 | € 82,60 |
| 100 | € 1,57310 | € 157,31 |
| 250 | € 1,47460 | € 368,65 |
| 500 | € 1,40418 | € 702,09 |
| 1 000 | € 1,33718 | € 1 337,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,27340 | € 2 546,80 |
| 4 000 | € 1,21267 | € 4 850,68 |
| 6 000 | € 1,17851 | € 7 071,06 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |
