
046277604001883+ | |
|---|---|
DigiKey Part Number | 478-046277604001883+TR-ND - Tape & Reel (TR) 478-046277604001883+CT-ND - Cut Tape (CT) 478-046277604001883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046277604001883+ |
Description | CONN FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.20mm |
Manufacturer KYOCERA AVX | Height Above Board 0.035" (0.88mm) |
Series | Locking Feature Flip Lock, Backlock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Top and Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 4 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,84300 | € 8,43 |
| 25 | € 0,78960 | € 19,74 |
| 50 | € 0,75200 | € 37,60 |
| 100 | € 0,71600 | € 71,60 |
| 250 | € 0,67120 | € 167,80 |
| 500 | € 0,63910 | € 319,55 |
| 1 000 | € 0,60860 | € 608,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56321 | € 1 689,63 |
| 6 000 | € 0,53634 | € 3 218,04 |
| 9 000 | € 0,52123 | € 4 691,07 |
| 15 000 | € 0,50280 | € 7 542,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |

