18 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK180GBSTR

DigiKey Part Number
478-4435-2-ND - Tape & Reel (TR)
478-4435-1-ND - Cut Tape (CT)
478-4435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZK180GBSTR
Description
CAP THIN FILM 18PF 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZK180GBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
18 pF
Tolerance
±2%
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,90000€ 0,90
10€ 0,54700€ 5,47
50€ 0,45360€ 22,68
100€ 0,41400€ 41,40
500€ 0,34718€ 173,59
1 000€ 0,32651€ 326,51
2 500€ 0,30470€ 761,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,29154€ 1 457,70
10 000€ 0,28071€ 2 807,10
15 000€ 0,27528€ 4 129,20
25 000€ 0,26927€ 6 731,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,90000
Unit Price with VAT:€ 1,08900