Parametric Equivalent

0402YJ100FBSTR | |
|---|---|
DigiKey Part Number | 478-12662-2-ND - Tape & Reel (TR) 478-12662-1-ND - Cut Tape (CT) 478-12662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YJ100FBSTR |
Description | CAP THIN FILM 10PF 16V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YJ100FBSTR Models |
Category | Voltage - Rated 16 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±1% | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YJ100FBWTR | KYOCERA AVX | 0 | 0402YJ100FBWTR-ND | € 0,27387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,58300 | € 5,83 |
| 50 | € 0,45460 | € 22,73 |
| 100 | € 0,41530 | € 41,53 |
| 500 | € 0,34846 | € 174,23 |
| 1 000 | € 0,32780 | € 327,80 |
| 2 500 | € 0,30600 | € 765,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29285 | € 1 464,25 |
| 10 000 | € 0,28203 | € 2 820,30 |
| 15 000 | € 0,27660 | € 4 149,00 |
| 25 000 | € 0,27059 | € 6 764,75 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |
