
04025C332K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H332KNTR-ND - Tape & Reel (TR) 478-KAM05AR71H332KNCT-ND - Cut Tape (CT) 478-KAM05AR71H332KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C332K4T4A |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C332K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C332K4T2A | KYOCERA AVX | 39 806 | 478-KAM05AR71H332KHCT-ND | € 0,09000 | Parametric Equivalent |
| AC0402KRX7R9BB332 | YAGEO | 11 190 | 311-3625-1-ND | € 0,09000 | Direct |
| CGJ2B2X7R1H332K050BA | TDK | 16 012 | 445-8069-1-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02226 | € 11,13 |
| 1 000 | € 0,01979 | € 19,79 |
| 2 500 | € 0,01720 | € 43,00 |
| 5 000 | € 0,01565 | € 78,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01221 | € 610,50 |
| 100 000 | € 0,01154 | € 1 154,00 |
| 150 000 | € 0,01120 | € 1 680,00 |
| 250 000 | € 0,01083 | € 2 707,50 |
| 350 000 | € 0,01061 | € 3 713,50 |
| 500 000 | € 0,01041 | € 5 205,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |