
04025C332J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H332JHTR-ND - Tape & Reel (TR) 478-KAM05AR71H332JHCT-ND - Cut Tape (CT) 478-KAM05AR71H332JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C332J4T2A |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C332J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01816 | € 181,60 |
| 20 000 | € 0,01690 | € 338,00 |
| 30 000 | € 0,01627 | € 488,10 |
| 50 000 | € 0,01557 | € 778,50 |
| 70 000 | € 0,01516 | € 1 061,20 |
| 100 000 | € 0,01477 | € 1 477,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03720 | € 3,72 |
| 500 | € 0,02758 | € 13,79 |
| 1 000 | € 0,02464 | € 24,64 |
| 2 500 | € 0,02154 | € 53,85 |
| 5 000 | € 0,01969 | € 98,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03780 | € 3,78 |
| 500 | € 0,02650 | € 13,25 |
| 1 000 | € 0,02195 | € 21,95 |
| 2 500 | € 0,02043 | € 51,08 |
| 5 000 | € 0,01869 | € 93,45 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |