
04023C472K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E472KHTR-ND - Tape & Reel (TR) 478-KAM05AR71E472KHCT-ND - Cut Tape (CT) 478-KAM05AR71E472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C472K4T2A |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C472K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R8BB472 | YAGEO | 17 627 | 311-3070-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03050 | € 3,05 |
| 500 | € 0,02242 | € 11,21 |
| 1 000 | € 0,01995 | € 19,95 |
| 2 500 | € 0,01734 | € 43,35 |
| 5 000 | € 0,01577 | € 78,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01448 | € 144,80 |
| 20 000 | € 0,01342 | € 268,40 |
| 30 000 | € 0,01289 | € 386,70 |
| 50 000 | € 0,01230 | € 615,00 |
| 70 000 | € 0,01196 | € 837,20 |
| 100 000 | € 0,01163 | € 1 163,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |