
04021JR05Z4STR\500 | |
|---|---|
DigiKey Part Number | 478-04021JR05Z4STR\500TR-ND - Tape & Reel (TR) 478-04021JR05Z4STR\500CT-ND - Cut Tape (CT) 478-04021JR05Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR05Z4STR\500 |
Description | CAP THIN FILM 0.05PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.05 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.05 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72800 | € 7,28 |
| 50 | € 0,57480 | € 28,74 |
| 100 | € 0,52770 | € 52,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,45596 | € 227,98 |
| 1 000 | € 0,41423 | € 414,23 |
| 1 500 | € 0,39304 | € 589,56 |
| 2 500 | € 0,37173 | € 929,33 |
| 3 500 | € 0,36474 | € 1 276,59 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |
