
009155002742006 | |
|---|---|
DigiKey Part Number | 478-009155002742006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009155002742006 |
Description | CONN SPRING BATTERY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,82379 | € 1 647,58 |
| Unit Price without VAT: | € 0,82379 |
|---|---|
| Unit Price with VAT: | € 0,99679 |


