
KMMX-BSMT5SB-30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-BSMT5SB-30TR-ND - Tape & Reel (TR) 2092-KMMX-BSMT5SB-30CT-ND - Cut Tape (CT) 2092-KMMX-BSMT5SB-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-BSMT5SB-30TR |
Description | CONN RCPT USB MICRO B SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-BSMT5SB-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 1,02100 | € 10,21 |
| 25 | € 0,95640 | € 23,91 |
| 50 | € 0,91060 | € 45,53 |
| 100 | € 0,86710 | € 86,71 |
| 250 | € 0,81276 | € 203,19 |
| 500 | € 0,77392 | € 386,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73698 | € 736,98 |
| 2 000 | € 0,70181 | € 1 403,62 |
| 3 000 | € 0,68202 | € 2 046,06 |
| 5 000 | € 0,65790 | € 3 289,50 |
| 7 000 | € 0,64248 | € 4 497,36 |
| 10 000 | € 0,62653 | € 6 265,30 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |

