Parametric Equivalent
Parametric Equivalent

KMMX-BSMT35S-1-B30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-BSMT35S-1-B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMMX-BSMT35S-1-B30TR |
Description | MICRO USB TYPE B, SMT, 5 PIN, SH |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-BSMT35S-1-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |

