
K99X-25P-BLK | |
|---|---|
DigiKey Part Number | 2092-K99X-25P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | K99X-25P-BLK |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K99X-25P-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,94000 | € 4,94 |
| 16 | € 4,05875 | € 64,94 |
| 32 | € 3,86500 | € 123,68 |
| 64 | € 3,68031 | € 235,54 |
| 112 | € 3,53777 | € 396,23 |
| 256 | € 3,33727 | € 854,34 |
| 512 | € 3,17809 | € 1 627,18 |
| 1 008 | € 3,02986 | € 3 054,10 |
| 2 512 | € 2,84105 | € 7 136,72 |
| Unit Price without VAT: | € 4,94000 |
|---|---|
| Unit Price with VAT: | € 5,97740 |