
K86X-CD-62P-BR | |
|---|---|
DigiKey Part Number | 2092-K86X-CD-62P-BR-ND |
Manufacturer | |
Manufacturer Product Number | K86X-CD-62P-BR |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-CD-62P-BR Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 30VAC |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,65000 | € 8,65 |
| 10 | € 7,35200 | € 73,52 |
| 28 | € 6,83714 | € 191,44 |
| 56 | € 6,51089 | € 364,61 |
| 112 | € 6,20000 | € 694,40 |
| 252 | € 5,85540 | € 1 475,56 |
| 504 | € 5,57617 | € 2 810,39 |
| 1 008 | € 5,31033 | € 5 352,81 |
| Unit Price without VAT: | € 8,65000 |
|---|---|
| Unit Price with VAT: | € 10,46650 |


