


GMX-SMT2-S-88-TR | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S-88-TR-ND - Tape & Reel (TR) 2092-GMX-SMT2-S-88-TRCT-ND - Cut Tape (CT) 2092-GMX-SMT2-S-88-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S-88-TR |
Description | FL/SMT M/JK L/PROF RT< 8P8C SHIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S-88-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,31000 | € 2,31 |
| 10 | € 1,96800 | € 19,68 |
| 25 | € 1,84480 | € 46,12 |
| 50 | € 1,75680 | € 87,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | € 1,64208 | € 213,47 |
| 260 | € 1,56365 | € 406,55 |
| 390 | € 1,51959 | € 592,64 |
| 650 | € 1,46578 | € 952,76 |
| 910 | € 1,43141 | € 1 302,58 |
| 1 300 | € 1,39585 | € 1 814,61 |
| 3 250 | € 1,30854 | € 4 252,76 |
| 6 500 | € 1,24615 | € 8 099,98 |
| Unit Price without VAT: | € 2,31000 |
|---|---|
| Unit Price with VAT: | € 2,79510 |
