
WK73R2BTTD6800F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD6800FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD6800FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD6800FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD6800F |
Description | RES 680 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD6800F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05060 | € 2,53 |
| 100 | € 0,04330 | € 4,33 |
| 250 | € 0,03592 | € 8,98 |
| 500 | € 0,03170 | € 15,85 |
| 1 000 | € 0,02836 | € 28,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02302 | € 115,10 |
| 10 000 | € 0,02147 | € 214,70 |
| 15 000 | € 0,02071 | € 310,65 |
| 25 000 | € 0,01990 | € 497,50 |
| 35 000 | € 0,01943 | € 680,05 |
| 50 000 | € 0,01898 | € 949,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |