
WK73R2ATTD200J | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD200JTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD200JCT-ND - Cut Tape (CT) 2019-WK73R2ATTD200JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD200J |
Description | RES 20 OHM 5% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD200J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05360 | € 1,34 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,03840 | € 3,84 |
| 250 | € 0,03172 | € 7,93 |
| 500 | € 0,02784 | € 13,92 |
| 1 000 | € 0,02479 | € 24,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01973 | € 98,65 |
| 10 000 | € 0,01833 | € 183,30 |
| 15 000 | € 0,01764 | € 264,60 |
| 25 000 | € 0,01690 | € 422,50 |
| 35 000 | € 0,01648 | € 576,80 |
| 50 000 | € 0,01607 | € 803,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |