
SG73S2ATTD202J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD202JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD202JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD202JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD202J |
Description | RES 2K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD202J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04080 | € 1,02 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02840 | € 2,84 |
| 250 | € 0,02308 | € 5,77 |
| 500 | € 0,02006 | € 10,03 |
| 1 000 | € 0,01764 | € 17,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01381 | € 69,05 |
| 10 000 | € 0,01269 | € 126,90 |
| 15 000 | € 0,01215 | € 182,25 |
| 25 000 | € 0,01157 | € 289,25 |
| 35 000 | € 0,01123 | € 393,05 |
| 50 000 | € 0,01091 | € 545,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |