Parametric Equivalent
Parametric Equivalent

SG73S2ATTD111G | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD111GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD111G |
Description | RES 110 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD111G Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2ATTD1100D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ATTD1100DTR-ND | € 0,02932 | Parametric Equivalent |
| SG73S2ATTD1100F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ATTD1100FTR-ND | € 0,02048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02157 | € 107,85 |
| Unit Price without VAT: | € 0,02157 |
|---|---|
| Unit Price with VAT: | € 0,02610 |
