
SG73S1JTTD1R20F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1R20FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1R20FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1R20F |
Description | RES 1.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,03920 | € 0,98 |
| 50 | € 0,03280 | € 1,64 |
| 100 | € 0,02750 | € 2,75 |
| 250 | € 0,02228 | € 5,57 |
| 500 | € 0,01932 | € 9,66 |
| 1 000 | € 0,01696 | € 16,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01323 | € 66,15 |
| 10 000 | € 0,01215 | € 121,50 |
| 15 000 | € 0,01163 | € 174,45 |
| 25 000 | € 0,01106 | € 276,50 |
| 35 000 | € 0,01073 | € 375,55 |
| 50 000 | € 0,01042 | € 521,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |