
SG73S1JTTD102J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD102JTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD102JCT-ND - Cut Tape (CT) 2019-SG73S1JTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD102J |
Description | RES 1K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03600 | € 0,90 |
| 50 | € 0,02960 | € 1,48 |
| 100 | € 0,02480 | € 2,48 |
| 250 | € 0,01996 | € 4,99 |
| 500 | € 0,01724 | € 8,62 |
| 1 000 | € 0,01509 | € 15,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01166 | € 58,30 |
| 10 000 | € 0,01067 | € 106,70 |
| 15 000 | € 0,01018 | € 152,70 |
| 25 000 | € 0,00966 | € 241,50 |
| 35 000 | € 0,00936 | € 327,60 |
| 50 000 | € 0,00907 | € 453,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |