
SG73S1JTTD1001F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1001FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1001FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1001F |
Description | RES 1K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03140 | € 3,14 |
| 250 | € 0,02568 | € 6,42 |
| 500 | € 0,02240 | € 11,20 |
| 1 000 | € 0,01979 | € 19,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01563 | € 78,15 |
| 10 000 | € 0,01442 | € 144,20 |
| 15 000 | € 0,01383 | € 207,45 |
| 25 000 | € 0,01320 | € 330,00 |
| 35 000 | € 0,01283 | € 449,05 |
| 50 000 | € 0,01249 | € 624,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |