
SG73S1JTTD1000F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1000FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1000FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1000F |
Description | RES 100 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,04320 | € 1,08 |
| 50 | € 0,03580 | € 1,79 |
| 100 | € 0,03030 | € 3,03 |
| 250 | € 0,02468 | € 6,17 |
| 500 | € 0,02146 | € 10,73 |
| 1 000 | € 0,01894 | € 18,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01491 | € 74,55 |
| 10 000 | € 0,01374 | € 137,40 |
| 15 000 | € 0,01317 | € 197,55 |
| 25 000 | € 0,01255 | € 313,75 |
| 35 000 | € 0,01220 | € 427,00 |
| 50 000 | € 0,01186 | € 593,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |