Parametric Equivalent
Parametric Equivalent

SG73P2BTTD241G | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD241GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD241G |
Description | RES 240 OHM 2% 1W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±2% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD241G Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2BTTD2400D | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD2400DTR-ND | € 0,03463 | Parametric Equivalent |
| SG73P2BTTD2400F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD2400FTR-ND | € 0,03026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03026 | € 151,30 |
| Unit Price without VAT: | € 0,03026 |
|---|---|
| Unit Price with VAT: | € 0,03661 |
