150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD1500B25

DigiKey Part Number
2019-RN73H2ETTD1500B25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD1500B25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD1500B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD1500B25
Description
RES 150 OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD1500B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ETTD1500B25KOA Speer Electronics, Inc.3 9152019-RN73R2ETTD1500B25CT-ND€ 0,49000Parametric Equivalent
In-Stock: 751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,50300€ 5,03
25€ 0,46640€ 11,66
50€ 0,44080€ 22,04
100€ 0,41710€ 41,71
250€ 0,38896€ 97,24
500€ 0,36990€ 184,95
1 000€ 0,35281€ 352,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,32006€ 1 600,30
10 000€ 0,30864€ 3 086,40
15 000€ 0,30263€ 4 539,45
25 000€ 0,29569€ 7 392,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,73810