
RK73H2BTTE1500F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1500FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1500FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1500F |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02760 | € 0,69 |
| 50 | € 0,02260 | € 1,13 |
| 100 | € 0,01890 | € 1,89 |
| 250 | € 0,01500 | € 3,75 |
| 500 | € 0,01282 | € 6,41 |
| 1 000 | € 0,01109 | € 11,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00866 | € 34,64 |
| 8 000 | € 0,00780 | € 62,40 |
| 12 000 | € 0,00739 | € 88,68 |
| 20 000 | € 0,00694 | € 138,80 |
| 28 000 | € 0,00668 | € 187,04 |
| 40 000 | € 0,00644 | € 257,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |