
RK73H2BTTD7R50F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD7R50FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD7R50FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD7R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD7R50F |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD7R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02400 | € 1,20 |
| 100 | € 0,02000 | € 2,00 |
| 250 | € 0,01596 | € 3,99 |
| 500 | € 0,01366 | € 6,83 |
| 1 000 | € 0,01185 | € 11,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00897 | € 44,85 |
| 10 000 | € 0,00814 | € 81,40 |
| 15 000 | € 0,00774 | € 116,10 |
| 25 000 | € 0,00730 | € 182,50 |
| 35 000 | € 0,00705 | € 246,75 |
| 50 000 | € 0,00681 | € 340,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |