
RK73H2BTTD4993F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4993FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4993FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4993FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4993F |
Description | RES 499K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4993F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02180 | € 1,09 |
| 100 | € 0,01800 | € 1,80 |
| 250 | € 0,01432 | € 3,58 |
| 500 | € 0,01222 | € 6,11 |
| 1 000 | € 0,01055 | € 10,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00791 | € 39,55 |
| 10 000 | € 0,00715 | € 71,50 |
| 15 000 | € 0,00678 | € 101,70 |
| 25 000 | € 0,00637 | € 159,25 |
| 35 000 | € 0,00614 | € 214,90 |
| 50 000 | € 0,00593 | € 296,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |