
RK73H2BRTTD1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1003FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1003FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1003F |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1003F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,07560 | € 1,89 |
| 50 | € 0,06460 | € 3,23 |
| 100 | € 0,05590 | € 5,59 |
| 250 | € 0,04696 | € 11,74 |
| 500 | € 0,04184 | € 20,92 |
| 1 000 | € 0,03780 | € 37,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03133 | € 156,65 |
| 10 000 | € 0,02945 | € 294,50 |
| 15 000 | € 0,02853 | € 427,95 |
| 25 000 | € 0,02753 | € 688,25 |
| 35 000 | € 0,02696 | € 943,60 |
| 50 000 | € 0,02643 | € 1 321,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |