
RK73H2ATTD2201F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2201FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2201FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2201F |
Description | RES 2.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2201F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01740 | € 0,87 |
| 100 | € 0,01440 | € 1,44 |
| 250 | € 0,01132 | € 2,83 |
| 500 | € 0,00956 | € 4,78 |
| 1 000 | € 0,00818 | € 8,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00600 | € 30,00 |
| 10 000 | € 0,00537 | € 53,70 |
| 15 000 | € 0,00506 | € 75,90 |
| 25 000 | € 0,00473 | € 118,25 |
| 35 000 | € 0,00454 | € 158,90 |
| 50 000 | € 0,00436 | € 218,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |