
RK73H1JTTDD1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1000FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1000FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1000F |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTDD1000F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1000C | KOA Speer Electronics, Inc. | 8 286 | 2019-RK73G1JTTD1000CCT-ND | € 0,24000 | Parametric Equivalent |
| RK73G1JTTD1000D | KOA Speer Electronics, Inc. | 1 440 | 2019-RK73G1JTTD1000DCT-ND | € 0,20000 | Parametric Equivalent |
| RK73G1JTTD1000F | KOA Speer Electronics, Inc. | 11 037 | 2019-RK73G1JTTD1000FCT-ND | € 0,19000 | Parametric Equivalent |
| AC0603FR-07100RL | YAGEO | 56 | YAG3561CT-ND | € 0,08000 | Direct |
| AC0603FR-13100RL | YAGEO | 5 836 | 13-AC0603FR-13100RLCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01380 | € 0,69 |
| 100 | € 0,01110 | € 1,11 |
| 250 | € 0,00864 | € 2,16 |
| 500 | € 0,00722 | € 3,61 |
| 1 000 | € 0,00613 | € 6,13 |
| 5 000 | € 0,00438 | € 21,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00388 | € 38,80 |
| 20 000 | € 0,00348 | € 69,60 |
| 30 000 | € 0,00329 | € 98,70 |
| 50 000 | € 0,00308 | € 154,00 |
| 70 000 | € 0,00296 | € 207,20 |
| 100 000 | € 0,00284 | € 284,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |