100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD1000F

DigiKey Part Number
2019-RK73H1JTTDD1000FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD1000FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD1000F
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTDD1000F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD1000CKOA Speer Electronics, Inc.8 2862019-RK73G1JTTD1000CCT-ND€ 0,24000Parametric Equivalent
RK73G1JTTD1000DKOA Speer Electronics, Inc.1 4402019-RK73G1JTTD1000DCT-ND€ 0,20000Parametric Equivalent
RK73G1JTTD1000FKOA Speer Electronics, Inc.11 0372019-RK73G1JTTD1000FCT-ND€ 0,19000Parametric Equivalent
AC0603FR-07100RLYAGEO56YAG3561CT-ND€ 0,08000Direct
AC0603FR-13100RLYAGEO5 83613-AC0603FR-13100RLCT-ND€ 0,08000Direct
In-Stock: 10 397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02300€ 0,23
25€ 0,01680€ 0,42
50€ 0,01380€ 0,69
100€ 0,01110€ 1,11
250€ 0,00864€ 2,16
500€ 0,00722€ 3,61
1 000€ 0,00613€ 6,13
5 000€ 0,00438€ 21,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00388€ 38,80
20 000€ 0,00348€ 69,60
30 000€ 0,00329€ 98,70
50 000€ 0,00308€ 154,00
70 000€ 0,00296€ 207,20
100 000€ 0,00284€ 284,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680