
RK73H1JTTD7R50F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7R50FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7R50FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7R50F |
Description | RES 7.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01240 | € 1,24 |
| 250 | € 0,00968 | € 2,42 |
| 500 | € 0,00810 | € 4,05 |
| 1 000 | € 0,00689 | € 6,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00498 | € 24,90 |
| 10 000 | € 0,00443 | € 44,30 |
| 15 000 | € 0,00416 | € 62,40 |
| 25 000 | € 0,00387 | € 96,75 |
| 35 000 | € 0,00370 | € 129,50 |
| 50 000 | € 0,00354 | € 177,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |