Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H1JTTD7322D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7322DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7322DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7322DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7322D |
Description | RES 73.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7322D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD7322C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD7322CCT-ND | € 0,04375 | Parametric Equivalent |
| RK73G1JTTD7322D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD7322DCT-ND | € 0,03725 | Parametric Equivalent |
| ERJ-3RBD7322V | Panasonic Industry | 0 | ERJ-3RBD7322V-ND | € 0,01668 | Parametric Equivalent |
| RGC0603DTC73K2 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC73K2TR-ND | € 0,01697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02825 | € 141,25 |
| Unit Price without VAT: | € 0,02825 |
|---|---|
| Unit Price with VAT: | € 0,03418 |


