
RK73H1JTTD5601D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5601DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5601DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5601DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5601D |
Description | RES 5.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5601D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05410 | € 5,41 |
| 250 | € 0,04544 | € 11,36 |
| 500 | € 0,04048 | € 20,24 |
| 1 000 | € 0,03650 | € 36,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03018 | € 150,90 |
| 10 000 | € 0,02835 | € 283,50 |
| 15 000 | € 0,02745 | € 411,75 |
| 25 000 | € 0,02648 | € 662,00 |
| 35 000 | € 0,02592 | € 907,20 |
| 50 000 | € 0,02539 | € 1 269,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |