Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RK73H1JTTD3901F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3901FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3901FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3901FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3901F |
Description | RES 3.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3901F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01070 | € 1,07 |
| 250 | € 0,00828 | € 2,07 |
| 500 | € 0,00690 | € 3,45 |
| 1 000 | € 0,00585 | € 5,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00381 | € 19,05 |
| 10 000 | € 0,00285 | € 28,50 |
| 15 000 | € 0,00282 | € 42,30 |
| 25 000 | € 0,00280 | € 70,00 |
| 35 000 | € 0,00278 | € 97,30 |
| 50 000 | € 0,00277 | € 138,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |






