309 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3090F

DigiKey Part Number
2019-RK73H1HTTC3090FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3090FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3090FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3090F
Description
RES 309 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
309 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC3090F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03900€ 0,39
25€ 0,02960€ 0,74
50€ 0,02420€ 1,21
100€ 0,02030€ 2,03
250€ 0,01624€ 4,06
500€ 0,01396€ 6,98
1 000€ 0,01214€ 12,14
5 000€ 0,00926€ 46,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00562€ 56,20
20 000€ 0,00555€ 111,00
30 000€ 0,00552€ 165,60
50 000€ 0,00548€ 274,00
70 000€ 0,00546€ 382,20
100 000€ 0,00544€ 544,00
120 000€ 0,00543€ 651,60
240 000€ 0,00539€ 1 293,60
250 000€ 0,00539€ 1 347,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890