
RK73H1HTTC3090F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3090FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3090FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3090FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3090F |
Description | RES 309 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC3090F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02420 | € 1,21 |
| 100 | € 0,02030 | € 2,03 |
| 250 | € 0,01624 | € 4,06 |
| 500 | € 0,01396 | € 6,98 |
| 1 000 | € 0,01214 | € 12,14 |
| 5 000 | € 0,00926 | € 46,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00562 | € 56,20 |
| 20 000 | € 0,00555 | € 111,00 |
| 30 000 | € 0,00552 | € 165,60 |
| 50 000 | € 0,00548 | € 274,00 |
| 70 000 | € 0,00546 | € 382,20 |
| 100 000 | € 0,00544 | € 544,00 |
| 120 000 | € 0,00543 | € 651,60 |
| 240 000 | € 0,00539 | € 1 293,60 |
| 250 000 | € 0,00539 | € 1 347,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |