
RK73H1HTTC1180F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1180FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1180FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1180F |
Description | RES 118 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1180F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02150 | € 2,15 |
| 250 | € 0,01724 | € 4,31 |
| 500 | € 0,01480 | € 7,40 |
| 1 000 | € 0,01287 | € 12,87 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00842 | € 84,20 |
| 20 000 | € 0,00776 | € 155,20 |
| 30 000 | € 0,00744 | € 223,20 |
| 50 000 | € 0,00709 | € 354,50 |
| 70 000 | € 0,00689 | € 482,30 |
| 100 000 | € 0,00670 | € 670,00 |
| 120 000 | € 0,00661 | € 793,20 |
| 240 000 | € 0,00632 | € 1 516,80 |
| 250 000 | € 0,00630 | € 1 575,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |