
RK73H1ETTP5102F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP5102FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5102FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP5102F |
Description | RES 51K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP5102F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01760 | € 0,44 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01160 | € 1,16 |
| 250 | € 0,00904 | € 2,26 |
| 500 | € 0,00756 | € 3,78 |
| 1 000 | € 0,00642 | € 6,42 |
| 5 000 | € 0,00461 | € 23,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00409 | € 40,90 |
| 20 000 | € 0,00368 | € 73,60 |
| 30 000 | € 0,00348 | € 104,40 |
| 50 000 | € 0,00326 | € 163,00 |
| 70 000 | € 0,00313 | € 219,10 |
| 100 000 | € 0,00302 | € 302,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |