
RK73H1ETTP3831D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3831DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3831DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3831DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3831D |
Description | RES 3.83K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3831D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07840 | € 1,96 |
| 50 | € 0,06700 | € 3,35 |
| 100 | € 0,05790 | € 5,79 |
| 250 | € 0,04884 | € 12,21 |
| 500 | € 0,04358 | € 21,79 |
| 1 000 | € 0,03941 | € 39,41 |
| 5 000 | € 0,03276 | € 163,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03082 | € 308,20 |
| 20 000 | € 0,02928 | € 585,60 |
| 30 000 | € 0,02853 | € 855,90 |
| 50 000 | € 0,02771 | € 1 385,50 |
| 70 000 | € 0,02725 | € 1 907,50 |
| 100 000 | € 0,02680 | € 2 680,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |