
RK73H1ETTP36R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP36R0FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP36R0FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP36R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP36R0F |
Description | RES 36 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP36R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0736RL | YAGEO | 36 945 | YAG5734CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01800 | € 0,45 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01170 | € 1,17 |
| 250 | € 0,00912 | € 2,28 |
| 500 | € 0,00762 | € 3,81 |
| 1 000 | € 0,00647 | € 6,47 |
| 5 000 | € 0,00465 | € 23,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00412 | € 41,20 |
| 20 000 | € 0,00371 | € 74,20 |
| 30 000 | € 0,00350 | € 105,00 |
| 50 000 | € 0,00329 | € 164,50 |
| 70 000 | € 0,00316 | € 221,20 |
| 100 000 | € 0,00304 | € 304,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |